1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin WSON EP T/R
Rochester Electronics ADC081S021CISD/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 2.2mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.