8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Rochester Electronics ADC08200CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 210mW |
| RoHS | Not Compliant |
No datasheet is available for this part.