ADC Single SAR 200ksps 8-bit Serial 8-Pin MSOP T/R
Rochester Electronics ADC082S021CIMMX technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 1.6mW |
| RoHS | Not Compliant |
No datasheet is available for this part.