Quad Channel Single ADC SAR 1Msps 8-bit Serial 10-Pin VSSOP T/R
Rochester Electronics ADC084S101CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.82mA |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Power Consumption | 3.2mW |
| RoHS | Not Compliant |
No datasheet is available for this part.