2-Channel Single ADC SAR 250ksps 8-bit Serial 8-Pin SOIC Tube
Rochester Electronics ADC08832IM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.4mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.