Rochester Electronics ADC08B3000CIYB/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 745mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tray |
| Power Consumption | 1.6W |
| RoHS | Not Compliant |
No datasheet is available for this part.