High Performance, Low Power, Dual 8-Bit, 1 GSPS A/D Converter 128-HLQFP -40 to 85
Rochester Electronics ADC08D1000CIYB technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Consumption | 1.6W |
| RoHS | Not Compliant |
No datasheet is available for this part.