8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Rochester Electronics ADC08D1500CIYB technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Consumption | 1.8W |
| RoHS | Not Compliant |
No datasheet is available for this part.