8-Bit, Dual 1.5-GSPS or Single 3.0-GSPS Analog-to-Digital Converter (ADC) 128-HLQFP -40 to 85
Rochester Electronics ADC08D1520CIYB/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1.9mA |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Consumption | 2W |
| RoHS | Not Compliant |
No datasheet is available for this part.