10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Rochester Electronics ADC10040CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 55.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.