ADC Single SAR 500ksps 10-bit Serial 6-Pin LLP EP T/R
Rochester Electronics ADC101S051CISD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Cut Tape |
| Power Consumption | 2.7mW |
| RoHS | Not Compliant |
No datasheet is available for this part.