ADC102S021CIMMX/NOPB
Rochester Electronics ADC102S021CIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Consumption | 1.94mW |
| RoHS | Not Compliant |
No datasheet is available for this part.