ADC102S101CIMM/NOPB
Rochester Electronics ADC102S101CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.18mA |
| Number of Bits | 10 |
| Packaging | Cut Tape |
| Power Consumption | 3.9mW |
| RoHS | Not Compliant |
No datasheet is available for this part.