10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
Rochester Electronics ADC104S021CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 1.94mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC104S021CIMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.