ADC, Proprietary Method, 11-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP64
Rochester Electronics ADC11DL066CIVS technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.