ADC Single Pipelined 20Msps 12-bit Parallel 32-Pin LQFP Tray
Rochester Electronics ADC12020CIVY technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.