ADC Single SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC W Rail
Rochester Electronics ADC12130CIWM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| RoHS | Not Compliant |
No datasheet is available for this part.