1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Rochester Electronics ADC121S021CIMFX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 1.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.