1-Channel Single ADC SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R
Rochester Electronics ADC121S051CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.66mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Consumption | 1.7mW |
| RoHS | Not Compliant |
No datasheet is available for this part.