Single Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin WSON EP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADC121S101CISD/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Consumption | 2mW |
| RoHS | Not Compliant |
No datasheet is available for this part.