12-Bit, 200 kSPS to 500 kSPS, Differential Input, Micro Power A/D Converter 8-VSSOP 0 to 0
Rochester Electronics ADC121S655CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 9mW |
| RoHS | Not Compliant |
No datasheet is available for this part.