Rochester Electronics ADC122S051CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.9mA |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Power Consumption | 3mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.