ADC122S101CIMM/NOPB
Rochester Electronics ADC122S101CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 4.3mW |
| RoHS | Not Compliant |
No datasheet is available for this part.