Dual Channel Dual ADC SAR 200ksps 12-bit Serial 10-Pin VSSOP T/R
Rochester Electronics ADC122S625CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.7mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 8.6mW |
| RoHS | Not Compliant |
No datasheet is available for this part.