ADC Single SAR 200ksps 12-bit Serial 10-Pin MSOP T/R
Rochester Electronics ADC124S021CIMM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| RoHS | Not Compliant |
No datasheet is available for this part.