12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
Rochester Electronics ADC12C080CISQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 100mA |
| Number of Bits | 12 |
| Power Consumption | 300mW |
| RoHS | Not Compliant |
No datasheet is available for this part.