Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Rochester Electronics ADC12D040CIVS/NOPB technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Nominal Supply Current | 110mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Power Consumption | 600mW |
| RoHS | Not Compliant |
No datasheet is available for this part.