Dual 12-Bit, 80 MSPS A/D Converter with CMOS Outputs 60-WQFN -45 to 85
Rochester Electronics ADC12DC080CISQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 200mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 600mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.