Dual-Channel, 12-Bit, 105-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 60-WQFN -45 to 85
Rochester Electronics ADC12DC105CISQE/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 242mA |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| RoHS | Not Compliant |
No datasheet is available for this part.