Dual 12-Bit, 65 MSPS, A/D Converter 64-TQFP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADC12DL065CIVS technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Consumption | 360mW |
| RoHS | Not Compliant |
No datasheet is available for this part.