12-Bit, 170-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADC12V170CISQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 221mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 781mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.