14-Bit, 155-MSPS, 1.1-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-WQFN -40 to 85
Rochester Electronics ADC14155CISQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 967mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC14155CISQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.