Dual 14-Bit, 80 MSPS A/D Converter with Serial LVDS Outputs 60-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADC14DS080CISQ/NOPB technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 204mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| RoHS | Not Compliant |
No datasheet is available for this part.