Rochester Electronics ADC78H90CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Packaging | Tape and Reel |
| Power Consumption | 1.5mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADC78H90CIMTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.