Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin LFCSP EP T/R
Rochester Electronics ADCLK925BCPZ-R7 technical specifications.
| Frequency | 7.5GHz |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.