Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar
Rochester Electronics ADCMP563BCPZ-R2 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 23mA |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADCMP563BCPZ-R2 to view detailed technical specifications.
No datasheet is available for this part.