Comparator Single ¡À5.5V 16-Pin LFCSP EP T/R
Rochester Electronics ADCMP581BCPZ-RL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 34mA |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADCMP581BCPZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.