Comparator Single 5.5V 16-Pin LFCSP EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics ADCMP582BCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Nominal Supply Current | 75mA |
| Packaging | Cut Tape |
| Power Dissipation | 240mW |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADCMP582BCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.