Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Nominal Supply Current | 75mA |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| RoHS | Not Compliant |