Comparator, Lfcsp-12, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADCMP603BCPZ-R7
Rochester Electronics ADCMP603BCPZ-R7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.6mA |
| Packaging | Tape and Reel |
| Power Dissipation | 6mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADCMP603BCPZ-R7 to view detailed technical specifications.
No datasheet is available for this part.