Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
Rochester Electronics ADCMP604BKSZ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 17mA |
| Packaging | Cut Tape |
| Power Dissipation | 42mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADCMP604BKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.