Checking distributor stock and pricing after the page loads.
Rochester Electronics ADCS7477AIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Bits | 10 |
| Packaging | Cut Tape |
| Power Consumption | 2mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.