1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics ADCS7478AIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 2mW |
| RoHS | Not Compliant |
No datasheet is available for this part.