Clock Generator 10MHz to 250MHz Input 4400MHz Output 32-Pin LFCSP EP Tray
Rochester Electronics ADF4350BCPZ technical specifications.
| Frequency | 4.4GHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 110mA |
| Number of Outputs | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ADF4350BCPZ to view detailed technical specifications.
No datasheet is available for this part.