Rf Transceiver Ask/fsk 2.5V/3.3V 48-PIN Lfcsp Ep T/r
Rochester Electronics ADF7020BCPZ-RL technical specifications.
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19mA |
| Packaging | Tape and Reel |
| Width | 6.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.