Low Capacitance, 16-Channel, ±15 V/+12 V iCMOS Multiplexer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.3mW |
| RoHS | Not Compliant |