Analogue Switch, Spdt, 1, 200 Ohm, 5V To 16.5V, Sot-23, 8 Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |