The ADG1233YRUZ is a 3-channel SPDT switch from Rochester Electronics with a bandwidth of 900MHz. It is packaged in a TSSOP package and has a power dissipation of 6.02mW. The device is not lead-free, but is Reach SVHC compliant. Operating characteristics of the switch include a drain to source resistance of 120 ohms.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 900MHz |
| Package/Case | TSSOP |
| Drain to Source Resistance | 120R |
| Lead Free | Contains Lead |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Packaging | Bulk |
| Power Dissipation | 6.02mW |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |