Rochester Electronics ADG201AKNZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 60mR |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Power Dissipation | 33mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics ADG201AKNZ to view detailed technical specifications.
No datasheet is available for this part.