Analogue Switch, Quad Channel, SPST, 4, 50 ohm, 10.8V to 16.5V, NSOIC, 16
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |